Hirose DF19 Series Right Angle Surface Mount PCB Socket, 14-Contact, 1-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 161-7720
- Mfr. Part No.:
- DF19G-14P-1H(54)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 161-7720
- Mfr. Part No.:
- DF19G-14P-1H(54)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Type | Shrouded Header | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 100 V | |
| Series | DF19 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Type Shrouded Header | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 100 V | ||
Series DF19 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
