HARWIN M40 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 161-3520
- Mfr. Part No.:
- M40-3100545R
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 161-3520
- Mfr. Part No.:
- M40-3100545R
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | PCB Socket | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 1 kV | |
| Series | M40 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type PCB Socket | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 1 kV | ||
Series M40 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
Double Row Female SMT with location pegs, 2.25mm connector height - 10 contacts (5+5).
Gold finish on contact area and termination.
Packaged in Tape & Reel, with Pick & Place caps.
Gold finish on contact area and termination.
Packaged in Tape & Reel, with Pick & Place caps.
