Samtec ERF5 Series Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-3101
Mfr. Part No.:
ERF5-020-01-L-D-RA-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

1

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.6A

Voltage Rating

194 V

Series

ERF5

Contact Material

Bronze

COO (Country of Origin):
US

Samtec ERF5 0.5 mm High-Speed SMT Board-to-Board Socket Connectors


ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. These ERF5 0.5 mm SMT high-speed BTB socket connectors feature ruggedized Edge Rate contacts with a high contact wipe designed for high speed, high cycle applications. These Edge Rate contacts have a smooth milled surface to reduce contact wear which increases durability and life cycle. This milled surface also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. The Edge Rate contacts also reduce broadside coupling and crosstalk and offer high signal integrity and electrical performance.

These ERF5 0.5 mm high-speed socket connectors can be combined with the ERM5 series 0.5 mm high-speed SMT board-to-board headers to create mating heights from 7 mm to 12 mm.

0.5mm Pitch -Samtec