Samtec SEAF Series Straight Surface Mount PCB Socket, 320-Contact, 8-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5672
Mfr. Part No.:
SEAF-40-05.0-L-08-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

320

Number of Rows

8

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

7mm

Current Rating

1.8A

Voltage Rating

240 V

Series

SEAF

Contact Material

Copper

This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution