Amphenol Communications Solutions Minitek Series Straight Through Hole Mount PCB Socket, 12-Contact, 1-Row, 2mm Pitch,
- RS Stock No.:
- 137-0968
- Mfr. Part No.:
- 10131930-112ULF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 137-0968
- Mfr. Part No.:
- 10131930-112ULF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Type | Receptacle | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Plug-In | |
| Current Rating | 12A | |
| Voltage Rating | 200 V | |
| Series | Minitek | |
| Contact Material | Copper | |
| Series Number | 10131930 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Type Receptacle | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Plug-In | ||
Current Rating 12A | ||
Voltage Rating 200 V | ||
Series Minitek | ||
Contact Material Copper | ||
Series Number 10131930 | ||
