Amphenol ICC Minitek Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 137-0797
- Mfr. Part No.:
- 10131933-104ULF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 137-0797
- Mfr. Part No.:
- 10131933-104ULF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Receptacle | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 200 V | |
| Series | Minitek | |
| Contact Material | Copper | |
| Series Number | 10131933 | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Receptacle | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 200 V | ||
Series Minitek | ||
Contact Material Copper | ||
Series Number 10131933 | ||
