Hirose DF40 Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
136-2224
Mfr. Part No.:
DF40HC(4.0)-80DS-0.4V(58)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Number of Rows

2

Pitch

0.4mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

30 V ac/dc

Series

DF40

Contact Material

Phosphor Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy