TE Connectivity, RP618 39 Way PCB Socket, 8A

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-4750
Mfr. Part No.:
C42334A49A6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

39

Termination Method

Solder

Body Orientation

Straight

Current Rating

8A

Voltage Rating

300 V

Series

RP618

RoHS Status: Not Applicable

COO (Country of Origin):
DE

RP618 Series DIN 41618 Male and Female Free Wiring Connectors


RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silver or gold plated contacts.

Insulation resistance ≥106Ω

1000 mating cycles service life

Operating temperature range -55 to +155°C

Contact resistance ≤5mΩ

Operating Voltage 300V/250Vac

DIN41618 Range