Samtec ERF5 Series Vertical Surface Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 123-6995
- Mfr. Part No.:
- ERF5-060-05.0-L-DV-K-TR
- Brand:
- Samtec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6995
- Mfr. Part No.:
- ERF5-060-05.0-L-DV-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Current Rating | 1.5 (Per Pin DV → DV) A, 1.6 (Per Pin DV → RA) A | |
| Voltage Rating | 194 V ac | |
| Series | ERF5 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Current Rating 1.5 (Per Pin DV → DV) A, 1.6 (Per Pin DV → RA) A | ||
Voltage Rating 194 V ac | ||
Series ERF5 | ||
Contact Material Beryllium Copper | ||
