Hirose PX Series Straight Through Hole Mount PCB Socket, 12-Contact, 6-Row, 3.4 mm, 3.8 mm Pitch, Crimp Termination
- RS Stock No.:
- 122-1679
- Mfr. Part No.:
- PX10-AF6WP(50)
- Brand:
- Hirose
Available to back order for despatch when stock is available
Price Each (In a Tray of 48)
£1.756
(exc. VAT)
£2.107
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
48 - 96 | £1.756 | £84.288 |
144 + | £1.719 | £82.512 |
*price indicative
Related links
- Hirose PX Series Right Angle Through Hole Mount PCB Socket,...
- Hirose PX Series Straight Surface Mount Heavy Duty Power...
- Clip On Cable Marker Set 2.8-3.8 mm vari
- RS PRO Natural Cable Tie Mount 3.8 mm x 168mm, 40mm Max. Cable Tie Width
- Hirose DF1E Series Straight Cable Mount PCB Socket, 3-Contact,...
- Hirose DF1E Series Straight Cable Mount PCB Socket, 10-Contact,...
- Hirose DF1E Series Straight Cable Mount PCB Socket, 8-Contact,...
- Hirose A1 Series Straight Cable Mount PCB Socket, 10-Contact,...