HARWIN M80 Series Straight Through Hole Mount PCB Socket, 17-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 121-6975
- Mfr. Part No.:
- M80-8401742
- Brand:
- HARWIN
Stock information currently inaccessible
- RS Stock No.:
- 121-6975
- Mfr. Part No.:
- M80-8401742
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 120 V | |
| Series | M80 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 120 V | ||
Series M80 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- GB
