RS PRO Right Angle PCB Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 121-6548
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 121-6548
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 300 V | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 300 V | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
