RS PRO Right Angle PCB Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-6547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Type

Wire to Board

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Contact Material

Bronze

COO (Country of Origin):
CN