Hirose FunctionMAX FX8 Series Vertical Surface Mount PCB Socket, 80-Contact, 1-Row, 0.6mm Pitch, Solder Termination
- RS Stock No.:
- 111-5305
- Mfr. Part No.:
- FX8-80S-SV
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 111-5305
- Mfr. Part No.:
- FX8-80S-SV
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 80 | |
| Number of Rows | 1 | |
| Pitch | 0.6mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Current Rating | 400mA | |
| Voltage Rating | 100 V ac | |
| Series | FunctionMAX FX8 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 80 | ||
Number of Rows 1 | ||
Pitch 0.6mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Current Rating 400mA | ||
Voltage Rating 100 V ac | ||
Series FunctionMAX FX8 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
