Hirose FunctionMAX FX18 Series Straight Surface Mount PCB Socket, 140-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
111-4564
Mfr. Part No.:
FX18-140S-0.8SV15
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

140

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3 (MF Contact) A, 500 (Signal) mA

Voltage Rating

100 V ac

Series

FunctionMAX FX18

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy