Molex 46112 Series Vertical PCB PCB Socket, 4-Contact, 2 Row, 12 mm Pitch Through Hole
- RS Stock No.:
- 815-119
- Mfr. Part No.:
- 46112-0401
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-119
- Mfr. Part No.:
- 46112-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 12mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V ac, 250V ac | |
| Series | 46112 | |
| Row Pitch | 3.33mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold, Tin | |
| Contact Material | High Performance Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 12mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V ac, 250V ac | ||
Series 46112 | ||
Row Pitch 3.33mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold, Tin | ||
Contact Material High Performance Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex 12.00mm pitch receptacle header designed for board-to-board power applications, providing reliable vertical connectivity with four power contacts and select gold plating for optimal performance.
Active status ensures availability for design integration
4 circuits allow for efficient power management in Compact spaces
High-temperature thermoplastic resin provides durability and resistance
Gold plating on mating surfaces ensures excellent conductivity
Vertical orientation fits a variety of PCB layouts
250V AC/DC voltage rating accommodates diverse electrical standards
Related links
- Molex 46112 Series Vertical PCB PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Gold Plated Termination
- Molex 206832 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex 203955 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
