HARTING Har Flex Series Straight Through Hole Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

£1,623.86

(exc. VAT)

£1,948.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,623.86

*price indicative

RS Stock No.:
737-502
Mfr. Part No.:
15220682401000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

68

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in Compact assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime and labour costs

Compatible with a wide range of cables for versatile applications

High-temperature resistance supports operation in extreme conditions

Secure locking mechanism prevents accidental disconnection

Lightweight materials facilitate easier handling and installation

Compliance with industry standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this connector be mated without tools?


The secure locking mechanism allows for easy and tool-free mating.

Related links