Phoenix Contact 14391 Series Straight Solder PCB Socket, 20-Contact, 2 Row, 635 μm Pitch Socket
- RS Stock No.:
- 584-846
- Mfr. Part No.:
- 1439169
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
£5.81
(exc. VAT)
£6.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £5.81 | £1.162 | - |
| 5 - 9 | £5.35 | £1.07 | 7% |
| 10 + | £4.82 | £0.964 | 17% |
*price indicative
- RS Stock No.:
- 584-846
- Mfr. Part No.:
- 1439169
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | SMD Female Connector | |
| Pitch | 635μm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Socket | |
| Mount Type | Solder | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Voltage | 125V | |
| Series | 14391 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type SMD Female Connector | ||
Pitch 635μm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Socket | ||
Mount Type Solder | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Voltage 125V | ||
Series 14391 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector from the FS 0,635/-FV-F-6.5 series offers a robust solution for precise electronic connections. Designed for seamless integration, this connector excels in high-density applications, providing exceptional performance while ensuring ease of use. With its two-row configuration and a pin layout optimised for linear pad geometry, this connector simplifies circuit layout without compromising on quality. Constructed with premium materials, it supports reliable transmission of data and power while adhering to stringent safety standards. Its black housing and gold contact surface enhance both durability and aesthetic appeal, making it suitable for a variety of electronic devices. This connector is an Ideal choice for developers seeking a dependable, high-performance component for SMD soldering in Compact environments.
Offers a Compact design that maximises board space
Features tolerance compensation for error-free mating
Constructed to ensure mechanical stability during operation
Provides high data transmission rates without interference
Complies with WEEE/RoHS standards for environmental safety
Designed to withstand thermal and vibration stresses
Offers easy mating with integrated keyways
Supports a wide ambient temperature range for versatility
Backed by comprehensive design-in support and sample services
Related links
- Phoenix Contact 14391 Series Straight Solder PCB Socket 2 Row, 0.635 mm Pitch Socket
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 0.635 mm Pitch Solder
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Through Hole
