JAE IL-WX Series Straight PCB Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 437-023
- Mfr. Part No.:
- IL-WX-10SB-VF-BE
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 437-023
- Mfr. Part No.:
- IL-WX-10SB-VF-BE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Series | IL-WX | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Series IL-WX | ||
Contact Material Bronze | ||
