Amphenol Communications Solutions Dubox Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-481
Mfr. Part No.:
89882-410LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

10

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Series

Dubox

Contact Material

Bronze

COO (Country of Origin):
FR