3M 5622 Series Right Angle Surface Mount PCB Socket, 7, 15-Contact, 1-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 212-543
- Mfr. Part No.:
- 5622-1200-ML
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-543
- Mfr. Part No.:
- 5622-1200-ML
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 7, 15 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Type | SATA | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Series | 5622 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 7, 15 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Type SATA | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Series 5622 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
SATA female sockets - 22 contacts
3M 22-contact SATA signal / power combo connectors (3.3 V, 5 V or 12 V).
EMLB contacts for hot connection. Polarised to avoid any connection errors.
The 5622 Series combo female sockets are designed for raised rear card application of Inputs / Outputs.
Accept hard disks fitted with a SATA socket.
Conform to SATA 1.0a specification.
EMLB contacts for hot connection. Polarised to avoid any connection errors.
The 5622 Series combo female sockets are designed for raised rear card application of Inputs / Outputs.
Accept hard disks fitted with a SATA socket.
Conform to SATA 1.0a specification.
Approvals
UL 94V-0
