Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac/dc
- RS Stock No.:
- 878-4012
- Mfr. Part No.:
- 56000001319
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-4012
- Mfr. Part No.:
- 56000001319
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 6.3A | |
| Voltage Rating | 250V ac/dc | |
| Terminal Type | Pin | |
| Contact Material | Copper Alloy | |
| Series | 560 | |
| Standards Met | RoHS Compliant, UL Recognized | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 6.3A | ||
Voltage Rating 250V ac/dc | ||
Terminal Type Pin | ||
Contact Material Copper Alloy | ||
Series 560 | ||
Standards Met RoHS Compliant, UL Recognized | ||
- COO (Country of Origin):
- PH
Fuse Sockets
Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm
All fuses have Thermoplaste Polyamide bodies
