Schurter 3.15A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- RS Stock No.:
- 866-4895
- Mfr. Part No.:
- 0031.8322
- Brand:
- Schurter
Subtotal (1 pack of 400 units)*
£742.00
(exc. VAT)
£890.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 400 + | £1.855 | £742.00 |
*price indicative
- RS Stock No.:
- 866-4895
- Mfr. Part No.:
- 0031.8322
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 3.15A | |
| Voltage Rating | 250V ac | |
| Contact Material | Tin Plated Copper Alloy | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Current Rating 3.15A | ||
Voltage Rating 250V ac | ||
Contact Material Tin Plated Copper Alloy | ||
Cap Style Manual | ||
- COO (Country of Origin):
- CZ
