Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
866-4832
Mfr. Part No.:
0031.8274
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Contact Material

Gold Plated Copper Alloy

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy