Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Fuse, 600V ac
- RS Stock No.:
- 866-4781
- Mfr. Part No.:
- 0031.5010
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-4781
- Mfr. Part No.:
- 0031.5010
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 600V ac | |
| Contact Material | Nickel Silver | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 600V ac | ||
Contact Material Nickel Silver | ||
- COO (Country of Origin):
- CN
