Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 866-4766
- Mfr. Part No.:
- 0031.3903
- Brand:
- Schurter
Subtotal (1 pack of 100 units)*
£310.90
(exc. VAT)
£373.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.109 | £310.90 |
*price indicative
- RS Stock No.:
- 866-4766
- Mfr. Part No.:
- 0031.3903
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Black, Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60127-6, UL 4248-1, CSA 22.2 no. 4248.1 | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Copper | |
| Cap Style | Slotted | |
| Series | FBS1 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Black, Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60127-6, UL 4248-1, CSA 22.2 no. 4248.1 | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Copper | ||
Cap Style Slotted | ||
Series FBS1 | ||
FEF fuse holder
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.
Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A PCB Mount Fuse Holder 250 V ac
- Littelfuse 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Wurth Elektronik 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Eaton 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
