Bulgin 6.3 A PCB Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 782-3709
- Mfr. Part No.:
- FX0342
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 69 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.21 |
| 10 - 24 | £4.85 |
| 25 - 49 | £3.34 |
| 50 + | £3.26 |
*price indicative
- RS Stock No.:
- 782-3709
- Mfr. Part No.:
- FX0342
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 6.3 A | |
| Voltage | 250 V ac | |
| Number of Poles | 1 | |
| Body Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Cap Style | Slotted, Manual | |
| Series | FX | |
| Contact Material | Tin Plated Brass | |
| Terminal Type | Pin | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 6.3 A | ||
Voltage 250 V ac | ||
Number of Poles 1 | ||
Body Material Glass Filled Nylon | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Cap Style Slotted, Manual | ||
Series FX | ||
Contact Material Tin Plated Brass | ||
Terminal Type Pin | ||
- COO (Country of Origin):
- TN
Bulgin PC Mount Fuseholders - Screw Cap Type
Bulgin PC mount fuseholders are designed to give the degree of protection demanded in todays sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin PC mount fuseholders are designed for 5x20mm fuses and feature protection against shock to category PC1.
PC1 Protection
Screw Cap/Hand Release
PCB Mounting
Voltage Rating 250V.
Related links
- Bulgin 6.3 A Panel Mount Fuse Holder 250 V ac
- Bulgin 6.3 A Base Mount Fuse Holder 250 V ac
- Bulgin 6.3 A PCB Mount Fuse Holder 250 V ac
- Bulgin 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Bulgin 10 A PCB Mount Fuse Holder 250 V ac
- Bulgin 10 A Panel Mount Fuse Holder 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder 250 V ac
- RS PRO 6.3 A Panel Mount Fuse Holder 250 V ac
