Wickmann Non Resettable Fuse 5A, 250V ac

Stock information currently inaccessible
RS Stock No.:
174-0912
Mfr. Part No.:
38215000410
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

5A

Voltage Rating

250V ac

Series

382

COO (Country of Origin):
CN
The 382 Series are TR5®, time- Lag type, 250V rated fuses.

Lead Free
100A breaking capacity
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Vibration resistant
Halogen free