Schurter 7A Fuse Holder for 2 x 7mm Fuse, 125V ac
- RS Stock No.:
- 173-9704
- Mfr. Part No.:
- 7090.9010.03
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 173-9704
- Mfr. Part No.:
- 7090.9010.03
- Brand:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 2 x 7mm | |
| Current Rating | 7A | |
| Voltage Rating | 125V ac | |
| Includes Indicator | No | |
| Contact Material | Tin Plated Bronze | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 2 x 7mm | ||
Current Rating 7A | ||
Voltage Rating 125V ac | ||
Includes Indicator No | ||
Contact Material Tin Plated Bronze | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Schurter Fuse Holder
The Schurter surface mount with a separate slotted cap fuse holder has an electrical rating of 125VAC and 7A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It includes a 2x7mm cartridge type. The fuse carrier and knob are spring-loaded bayonet type with screwdriver slot. It has a low profile fuse block with protection walls. It uses a glow wire test method to ensure a sufficient level of high-temperature safety is met.
Features and Benefits
• Fuse carriers are easily replaceable
• Operating temperature ranges between -40°C and 85°C
• Screwdriver soldering
• Shock safety
• Thermoset is used as a body material
• Operating temperature ranges between -40°C and 85°C
• Screwdriver soldering
• Shock safety
• Thermoset is used as a body material
Applications
• Household appliance
• Industrial equipment
• Industrial equipment
Certifications
• ASE
• CSA
• SEMKO
• UL listed
• VDE
• CSA
• SEMKO
• UL listed
• VDE
