Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac

Subtotal (1 box of 100 units)*

£85.30

(exc. VAT)

£102.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 1,800 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£0.853£85.30

*price indicative

RS Stock No.:
173-7796
Mfr. Part No.:
0031.8221
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

PCB Mount Fuse Holder

Current Rating

10 A

Voltage

250 V ac

Body Material

Thermoplastic

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

RoHS, UL, CE, CSA, IEC, VDE

Contact Material

Tin Plated Copper

Terminal Type

Solder

Eaton Fuse Holder


The Eaton OGN-SMD series is a horizontal surface mount fuse holder. It includes 5mm x 20mm cartridge type fuse carrier and knobs are spring loaded bayonet type with a screwdriver slot. The body of holder is made of polyethylene terephthalate with tin-plated copper alloy terminals. The operating current rating is 10A. It has a low profile fuse block with protection walls.

Features and Benefits


• Fuse carriers are easily replaceable

• Lead-free and vapour phase soldering

• Shock safety

• SMD mount

• Voltage rating is 250V

Applications


• Household appliances

• Industrial equipment

Certifications


• CSA certified

• UL approved

Schurter OGN-SMD Fuse Holders


Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use

Low profile fuse block with insulation walls

SMD mount

Suitable for reflow and vapour-phase soldering

PCB Mounting


Voltage Rating 250V.

Approvals

UL recognised component, CSA certified, VDE

Related links