Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS Stock No.:
- 384-099
- Distrelec Article No.:
- 304-37-422
- Mfr. Part No.:
- 3101.0050
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 5 units)*
£17.93
(exc. VAT)
£21.515
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £3.586 | £17.93 |
| 75 - 245 | £3.42 | £17.10 |
| 250 - 495 | £3.284 | £16.42 |
| 500 - 1245 | £3.166 | £15.83 |
| 1250 + | £3.062 | £15.31 |
*price indicative
- RS Stock No.:
- 384-099
- Distrelec Article No.:
- 304-37-422
- Mfr. Part No.:
- 3101.0050
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10 A | |
| Voltage | 250 V ac | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 4248-1, VDE Certificate Number, IEC 60127-6, CSA 22.2 no. 4248-1 | |
| Contact Material | Tin Plated Copper | |
| Series | FPG5 | |
| Cap Style | Slotted | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10 A | ||
Voltage 250 V ac | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 4248-1, VDE Certificate Number, IEC 60127-6, CSA 22.2 no. 4248-1 | ||
Contact Material Tin Plated Copper | ||
Series FPG5 | ||
Cap Style Slotted | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CH
'SCHURTER' FPG Series
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications.
For 5 x 20 mm fuses
Horizontal (FPG5) or vertical (FPG4) mount formats
Sealed from the rear
Corrosion proof contacts
PCB Mounting
Voltage Rating 250V.
Approvals
VDE, SEMKO, & SEV (10A); UL & CSA (16A)
Related links
- Schurter 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A PCB Mount Fuse Holder 250 V ac
- Littelfuse 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Wurth Elektronik 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Eaton 10 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Schurter 10 A Panel Mount Fuse Holder 250 V ac
