Masach Tech Tin Plated Steel PCB Enclosure, 63.1 x 35.5 x 2.8mm
- RS Stock No.:
- 917-1996
- Mfr. Part No.:
- MS631-10
- Brand:
- Masach Tech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1996
- Mfr. Part No.:
- MS631-10
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 63.1 x 35.5 x 2.8mm | |
| Internal Length | 63.1 mm | |
| Internal Width | 35.5 mm | |
| Internal Height | 2.8 mm | |
| Body Material | Tin Plated Steel | |
| Standards Met | EN 10202:2001 | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 63.1 x 35.5 x 2.8mm | ||
Internal Length 63.1 mm | ||
Internal Width 35.5 mm | ||
Internal Height 2.8 mm | ||
Body Material Tin Plated Steel | ||
Standards Met EN 10202:2001 | ||
