Masach Tech Tin Plated Steel PCB Enclosure, 59.3 x 20.6 x 5.7mm
- RS Stock No.:
- 917-1993
- Mfr. Part No.:
- MS593-20
- Brand:
- Masach Tech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-1993
- Mfr. Part No.:
- MS593-20
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 59.3 x 20.6 x 5.7mm | |
| Internal Length | 59.3 mm | |
| Internal Width | 20.6 mm | |
| Internal Height | 5.7 mm | |
| Body Material | Tin Plated Steel | |
| Number of Pins | 2 | |
| Pin Pitch | 59mm | |
| Standards Met | EN 10202:2001 | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 59.3 x 20.6 x 5.7mm | ||
Internal Length 59.3 mm | ||
Internal Width 20.6 mm | ||
Internal Height 5.7 mm | ||
Body Material Tin Plated Steel | ||
Number of Pins 2 | ||
Pin Pitch 59mm | ||
Standards Met EN 10202:2001 | ||
- COO (Country of Origin):
- IL
