Masach Tech Tin Plated Steel PCB Enclosure, 73.7 x 28.1 x 2.9mm
- RS Stock No.:
- 917-1990
- Mfr. Part No.:
- MS737-10
- Brand:
- Masach Tech
Stock information currently inaccessible
- RS Stock No.:
- 917-1990
- Mfr. Part No.:
- MS737-10
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 73.7 x 28.1 x 2.9mm | |
| Internal Length | 73.7 mm | |
| Internal Width | 28.1 mm | |
| Internal Height | 2.9 mm | |
| Body Material | Tin Plated Steel | |
| Number of Pins | 2 | |
| Pin Pitch | 27.8mm | |
| Standards Met | EN 10202:2001 | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 73.7 x 28.1 x 2.9mm | ||
Internal Length 73.7 mm | ||
Internal Width 28.1 mm | ||
Internal Height 2.9 mm | ||
Body Material Tin Plated Steel | ||
Number of Pins 2 | ||
Pin Pitch 27.8mm | ||
Standards Met EN 10202:2001 | ||
- COO (Country of Origin):
- IL
