Hammond 431 Aluminium PCB Case, 125 x 96.97 x 46.96mm
- RS Stock No.:
- 867-1287
- Mfr. Part No.:
- 431611
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-1287
- Mfr. Part No.:
- 431611
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Internal Dimensions | 125 x 96.97 x 46.96mm | |
| Internal Length | 125 mm | |
| Internal Width | 96.97 mm | |
| Internal Height | 46.96 mm | |
| Body Material | Aluminium | |
| Series | 431 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Internal Dimensions 125 x 96.97 x 46.96mm | ||
Internal Length 125 mm | ||
Internal Width 96.97 mm | ||
Internal Height 46.96 mm | ||
Body Material Aluminium | ||
Series 431 | ||
