Masach Tech MS Tin Plated Steel PCB Enclosure, 54.4 x 23.9 x 7.5mm
- RS Stock No.:
- 826-6835
- Mfr. Part No.:
- MS544-10
- Brand:
- Masach Tech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-6835
- Mfr. Part No.:
- MS544-10
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 54.4 x 23.9 x 7.5mm | |
| Internal Length | 54.4 mm | |
| Internal Width | 23.9 mm | |
| Internal Height | 7.5 mm | |
| Body Material | Tin Plated Steel | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 54.4 x 23.9 x 7.5mm | ||
Internal Length 54.4 mm | ||
Internal Width 23.9 mm | ||
Internal Height 7.5 mm | ||
Body Material Tin Plated Steel | ||
Series MS | ||
