Masach Tech MS Tin Plated Steel PCB Enclosure, 35.3 x 22.3 x 6.4mm
- RS Stock No.:
- 826-6804
- Mfr. Part No.:
- MS353-20
- Brand:
- Masach Tech
Stock information currently inaccessible
- RS Stock No.:
- 826-6804
- Mfr. Part No.:
- MS353-20
- Brand:
- Masach Tech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Internal Dimensions | 35.3 x 22.3 x 6.4mm | |
| Internal Length | 35.3 mm | |
| Internal Width | 22.3 mm | |
| Internal Height | 6.4 mm | |
| Body Material | Tin Plated Steel | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Internal Dimensions 35.3 x 22.3 x 6.4mm | ||
Internal Length 35.3 mm | ||
Internal Width 22.3 mm | ||
Internal Height 6.4 mm | ||
Body Material Tin Plated Steel | ||
Series MS | ||
- COO (Country of Origin):
- IL
