Bivar H101CRD, Red Right Angle PCB LED Indicator 3mm (T-1), PCB Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.82

(exc. VAT)

£0.98

(inc. VAT)

RS Stock No.:
906-8982
Mfr. Part No.:
H101CRD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Red

Number of LEDs

1

Mounting Type

PCB Mount

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

700 nm

LED Orientation

Right Angle

Dimensions

4.3 x 6.4 x 7.2mm

Length

4.3mm

Width

6.4mm

Height

7.2mm

Intensity

2mcd

Forward Current

20mA

Series

H101

LED Size

3mm (T-1)

Configuration

Single

Lens Finish

Diffused

COO (Country of Origin):
US

Bivar Through-Hole LEDs


Bivar rectangular 2 mm x 3 mm through hole LEDs are ideal for applications where high luminous intensity and wide viewing angles are required. The rectangular package makes it ideal for creating bar graph displays when arranged in linear LED arrays. The standard lead frame LED is ideal for vertical spacer assemblies and right angle holder assemblies that require lead bends.


Visible Light LEDs, Bivar