Bivar ELM53153GD, Green PCB LED Indicator 3mm (T-1), PCB Mount
- RS Stock No.:
- 906-8881
- Mfr. Part No.:
- ELM53153GD
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-8881
- Mfr. Part No.:
- ELM53153GD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | PCB Mount | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Dominant Wavelength | 568 nm | |
| LED Orientation | Top | |
| LED Material | GaP | |
| Dimensions | 3.94 (Dia.) x 13.31mm | |
| Length | 13.31mm | |
| Width | 3.94mm | |
| LED Size | 3mm (T-1) | |
| Series | ELM5 | |
| Configuration | Single | |
| Forward Current | 30mA | |
| Lens Finish | Diffused | |
| Intensity | 25mcd | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type PCB Mount | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Top | ||
LED Material GaP | ||
Dimensions 3.94 (Dia.) x 13.31mm | ||
Length 13.31mm | ||
Width 3.94mm | ||
LED Size 3mm (T-1) | ||
Series ELM5 | ||
Configuration Single | ||
Forward Current 30mA | ||
Lens Finish Diffused | ||
Intensity 25mcd | ||
- COO (Country of Origin):
- CN
