Dialight 593-212130-002F, Green & Red LED Indicator, 3 LEDs, Surface Mount
- RS Stock No.:
- 890-7710
- Mfr. Part No.:
- 593-212130-002F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7710
- Mfr. Part No.:
- 593-212130-002F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Red | |
| Number of LEDs | 3 | |
| Mounting Type | Surface Mount | |
| Number of Pins | 4 | |
| Dominant Wavelength | 570 / 628 / 645 nm | |
| LED Material | AlGaAs, GaAsP | |
| Dimensions | 4.32 x 22.61 x 16.08mm | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Red | ||
Number of LEDs 3 | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Dominant Wavelength 570 / 628 / 645 nm | ||
LED Material AlGaAs, GaAsP | ||
Dimensions 4.32 x 22.61 x 16.08mm | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- MY
