Dialight 568-0704-444F, Green & Yellow Right Angle PCB LED Indicator, 4 LEDs 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7410
- Mfr. Part No.:
- 568-0704-444F
- Brand:
- Dialight
Subtotal (1 pack of 165 units)*
£422.40
(exc. VAT)
£506.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 165 + | £2.56 | £422.40 |
*price indicative
- RS Stock No.:
- 890-7410
- Mfr. Part No.:
- 568-0704-444F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Yellow | |
| Number of LEDs | 4 | |
| Mounting Type | Through Hole | |
| Number of Pins | 8 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 582 / 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.32 x 14.22 x 20.32mm | |
| Length | 4.32mm | |
| Width | 14.22mm | |
| Height | 20.32mm | |
| Configuration | Quad-Level | |
| LED Size | 3mm (T-1) | |
| Series | 568 | |
| Lens Finish | Diffused, Untinted | |
| Lens Colour | White | |
| Standards Met | MIL-STD-202F, RoHS Compliant, UL Listed | |
| Intensity | 4.3 (Yellow) mcd, 6.3 (Green) mcd | |
| Power Dissipation | 100 (Green) mW, 60 (Yellow) mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Yellow | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Number of Pins 8 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 582 / 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.32 x 14.22 x 20.32mm | ||
Length 4.32mm | ||
Width 14.22mm | ||
Height 20.32mm | ||
Configuration Quad-Level | ||
LED Size 3mm (T-1) | ||
Series 568 | ||
Lens Finish Diffused, Untinted | ||
Lens Colour White | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL Listed | ||
Intensity 4.3 (Yellow) mcd, 6.3 (Green) mcd | ||
Power Dissipation 100 (Green) mW, 60 (Yellow) mW | ||
- COO (Country of Origin):
- MX
