Dialight 568-0102-323F, Green & Yellow Right Angle PCB LED Indicator, 4 LEDs 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7394
- Mfr. Part No.:
- 568-0102-323F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7394
- Mfr. Part No.:
- 568-0102-323F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Yellow | |
| Number of LEDs | 4 | |
| Mounting Type | Through Hole | |
| Number of Pins | 8 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 582 / 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.32 x 14.22 x 20.32mm | |
| Length | 4.32mm | |
| Width | 14.22mm | |
| Height | 20.32mm | |
| Power Dissipation | 100 (Green) mW, 60 (Yellow) mW | |
| Series | 568 | |
| LED Size | 3mm (T-1) | |
| Standards Met | MIL-STD-202F, RoHS Compliant, UL Listed | |
| Lens Colour | Green, Yellow | |
| Configuration | Quad-Level | |
| Intensity | 10 (Yellow) mcd, 12.6 (Green) mcd | |
| Lens Finish | Diffused, Tinted | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Yellow | ||
Number of LEDs 4 | ||
Mounting Type Through Hole | ||
Number of Pins 8 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 582 / 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.32 x 14.22 x 20.32mm | ||
Length 4.32mm | ||
Width 14.22mm | ||
Height 20.32mm | ||
Power Dissipation 100 (Green) mW, 60 (Yellow) mW | ||
Series 568 | ||
LED Size 3mm (T-1) | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL Listed | ||
Lens Colour Green, Yellow | ||
Configuration Quad-Level | ||
Intensity 10 (Yellow) mcd, 12.6 (Green) mcd | ||
Lens Finish Diffused, Tinted | ||
- COO (Country of Origin):
- MX
Dialight 568-0x0x Series LED CBI® Circuit Board Indicators
The 568-0x0x series, from Dialight, are quad-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 568-0x0x series consists of four 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast from the board.
Features of the 568-0x0x PCB LED indicators:
Quad-level (4 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
Quad-level (4 LEDs high)
Through-hole mounting
Black plastic housing
Right angle
DIN 41494 compatible
PCB LED Indicators, Dialight
