Bivar H101CBC-Y/G, Green & Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.6 V
- RS Stock No.:
- 752-9090
- Mfr. Part No.:
- H101CBC-Y/G
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-9090
- Mfr. Part No.:
- H101CBC-Y/G
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Yellow | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 568 / 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 8.7 x 4.3 x 7.2mm | |
| Length | 8.7mm | |
| Width | 4.3mm | |
| Height | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Yellow | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.6 V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 568 / 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 8.7 x 4.3 x 7.2mm | ||
Length 8.7mm | ||
Width 4.3mm | ||
Height 7.2mm | ||
- COO (Country of Origin):
- CN
Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators
The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.
PCB LED Indicators, Bivar
