Kingbright L-934EW/1ID-5V, Red Right Angle PCB LED Indicator, Through Hole 2.5 V
- RS Stock No.:
- 616-4419
- Mfr. Part No.:
- L-934EW/1ID-5V
- Brand:
- Kingbright
Discontinued
- RS Stock No.:
- 616-4419
- Mfr. Part No.:
- L-934EW/1ID-5V
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 625 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Dimensions | 8.89 x 4.32 x 7.3mm | |
| Length | 8.89mm | |
| Width | 4.32mm | |
| Height | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 625 nm | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Dimensions 8.89 x 4.32 x 7.3mm | ||
Length 8.89mm | ||
Width 4.32mm | ||
Height 7.3mm | ||
- COO (Country of Origin):
- CN
Kingbright 3mm Single-Level LED Indicators - Single Block
This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.
Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright
