Kingbright L-73CB/1GDA, Green Right Angle PCB LED Indicator, Through Hole 2.5 V
- RS Stock No.:
- 616-4239
- Mfr. Part No.:
- L-73CB/1GDA
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 616-4239
- Mfr. Part No.:
- L-73CB/1GDA
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Green | |
Number of LEDs | 1 | |
Mounting Type | Through Hole | |
Supply Voltage | 2.5 V | |
Number of Pins | 2 | |
Viewing Angle | 60 ° | |
Dominant Wavelength | 568 nm | |
LED Orientation | Right Angle | |
LED Material | GaP | |
Dimensions | 11.7 x 6 x 6mm | |
Length | 11.7mm | |
Width | 6mm | |
Height | 6mm | |
Intensity | 32(Max)mcd | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Dimensions 11.7 x 6 x 6mm | ||
Length 11.7mm | ||
Width 6mm | ||
Height 6mm | ||
Intensity 32(Max)mcd | ||
- COO (Country of Origin):
- CN
Kingbright 3mm Single-Level LED Indicators - Single Block
This family of PCB LED indicators, from Kingbright, are right angle LED indicators. They consist of a 3mm (T-1) through-hole LED within a black plastic housing. The LEDs are available in a variety of colours which are enhanced by their black packages.
Single PCB LED indicators
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
1 x 3mm (T-1) LED
Variety of colours
Black plastic housing
Right angled
IC compatible
Wide viewing angle
High reliability
PCB LED Indicators, Kingbright