Kingbright L-1503EB/1I1GD, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
616-3905
Mfr. Part No.:
L-1503EB/1I1GD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

568 / 625 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

15.5 x 6.1 x 12.6mm

Length

15.5mm

Width

6.1mm

Height

12.6mm

COO (Country of Origin):
CN

Kingbright 5mm Bi-Level LED Indicators


This family of PCB LED indicators, from Kingbright, consist of 5mm (T-1 3/4) through-hole LEDs within a black plastic package. The LEDs are mounted at a right angle, one on top of the other, for optimisation of board space.

Features of the bi-level LED indicators:
Variety of colours
5mm (T-1 3/4) LEDs
Black plastic housing
Right angle


PCB LED Indicators, Kingbright