Kingbright L-1503EB/2GD, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V
- RS Stock No.:
- 466-4377
- Mfr. Part No.:
- L-1503EB/2GD
- Brand:
- Kingbright
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-4377
- Mfr. Part No.:
- L-1503EB/2GD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.5 V | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 568 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Dimensions | 15.5 x 6.1 x 12.6mm | |
| Length | 15.5mm | |
| Width | 6.1mm | |
| Height | 12.6mm | |
| Intensity | 20mcd | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Dimensions 15.5 x 6.1 x 12.6mm | ||
Length 15.5mm | ||
Width 6.1mm | ||
Height 12.6mm | ||
Intensity 20mcd | ||
- COO (Country of Origin):
- CN
