- RS Stock No.:
- 466-4361
- Mfr. Part No.:
- L-1503EB/2SRD
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 466-4361
- Mfr. Part No.:
- L-1503EB/2SRD
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright 5mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, consist of 5mm (T-1 3/4) through-hole LEDs within a black plastic package. The LEDs are mounted at a right angle, one on top of the other, for optimisation of board space.
Features of the bi-level LED indicators:
Variety of colours
5mm (T-1 3/4) LEDs
Black plastic housing
Right angle
Variety of colours
5mm (T-1 3/4) LEDs
Black plastic housing
Right angle
PCB LED Indicators, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 2 |
Mounting Type | Through Hole |
Supply Voltage | 2.5 V |
Number of Pins | 4 |
Viewing Angle | 60 ° |
Dominant Wavelength | 640 nm |
LED Orientation | Right Angle |
LED Material | GaAlAs |
Dimensions | 15.5 x 6.1 x 12.6mm |
Length | 15.5mm |
Width | 6.1mm |
Height | 12.6mm |
Intensity | 400 mcd |
- RS Stock No.:
- 466-4361
- Mfr. Part No.:
- L-1503EB/2SRD
- Brand:
- Kingbright