Marl 122-311-04, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V
- RS Stock No.:
- 249-8746
- Mfr. Part No.:
- 122-311-04
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-8746
- Mfr. Part No.:
- 122-311-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colours | Yellow | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.1 V | |
| Number of Pins | 4 | |
| Dominant Wavelength | 590 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 13.7 x 5.2 x 10.2mm | |
| Length | 13.7mm | |
| Width | 5.2mm | |
| Height | 10.2mm | |
| Intensity | 30mcd | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colours Yellow | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.1 V | ||
Number of Pins 4 | ||
Dominant Wavelength 590 nm | ||
LED Orientation Right Angle | ||
Dimensions 13.7 x 5.2 x 10.2mm | ||
Length 13.7mm | ||
Width 5.2mm | ||
Height 10.2mm | ||
Intensity 30mcd | ||
- COO (Country of Origin):
- GB
