Broadcom HLMP-4740-A00B2, Green Right Angle PCB LED Indicator, Through Hole 2.2 V
- RS Stock No.:
- 178-1561
- Mfr. Part No.:
- HLMP-4740-A00B2
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1561
- Mfr. Part No.:
- HLMP-4740-A00B2
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Dominant Wavelength | 569 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Dimensions | 6.1 (Dia.) x 9.19mm | |
| Width | 6.1 (Dia.)mm | |
| Height | 9.19mm | |
| Series | HLMP | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.2 V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Dominant Wavelength 569 nm | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Dimensions 6.1 (Dia.) x 9.19mm | ||
Width 6.1 (Dia.)mm | ||
Height 9.19mm | ||
Series HLMP | ||
